Part Details for 700A151GP150XI by American Technical Ceramics Corp
Overview of 700A151GP150XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 700A151GP150XI
700A151GP150XI CAD Models
700A151GP150XI Part Data Attributes
|
700A151GP150XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700A151GP150XI
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 700A151GP150XI
This table gives cross-reference parts and alternative options found for 700A151GP150XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700A151GP150XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATC700A151GT150I | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606, | 700A151GP150XI vs ATC700A151GT150I |
ATC700A151150XTGCA | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,150PF,150VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0606 CASE | 700A151GP150XI vs ATC700A151150XTGCA |
ATC700A151150XTGWN | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,150PF,150VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0606 CASE | 700A151GP150XI vs ATC700A151150XTGWN |
ATC700A151GW150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606, | 700A151GP150XI vs ATC700A151GW150XI |
ATC700A151GP150XI | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606, | 700A151GP150XI vs ATC700A151GP150XI |
ATC700A151GWN150T | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606, | 700A151GP150XI vs ATC700A151GWN150T |
ATC700A151GWN150TV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606, | 700A151GP150XI vs ATC700A151GWN150TV |
ATC700A151GTN150I | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606, | 700A151GP150XI vs ATC700A151GTN150I |
700A151GW150T | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606, | 700A151GP150XI vs 700A151GW150T |
700A151GPN150I | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00015uF, 0606, | 700A151GP150XI vs 700A151GPN150I |