Part Details for 70098-1363 by OMRON Corporation
Overview of 70098-1363 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21363KBCZ-1AA | Analog Devices | 333 MHz, Processor w/on chip | |
ADSP-21363KSWZ-1AA | Analog Devices | 333 MHz.Procw/on chip BlankROM | |
ADSP-21363YSWZ-2AA | Analog Devices | 200MHz.Proc w/on chipBlank ROM |
Price & Stock for 70098-1363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700981363
|
Avnet Americas | SCS-2525-4-0200 02000M - Bulk (Alt: 700981363) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |