Part Details for 700975400 by Wurth Elektronik
Overview of 700975400 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700975400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5617
|
Newark | Snap Rivet, 5Mm, Nylon 6.6, Black, External Diameter:8.9Mm, Grip Range Min:4.5Mm, Grip Range Max:5Mm, Overall Length:-, External Depth:-, Mounting Hole Dia:5Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Wurth Elektronik 700975400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.0570 | Buy Now |
DISTI #
732-12456-ND
|
DigiKey | SNAP RIVET 5,0/7,5 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
32 In Stock |
|
$0.2090 / $0.3300 | Buy Now |
DISTI #
710-700975400
|
Mouser Electronics | Standoffs & Spacers WA-EXRV Snap rivet 5/7.5 mm RoHS: Compliant | 30 |
|
$0.2090 / $0.3300 | Buy Now |
DISTI #
74006891
|
RS | Rivet, snap, black, nylon 66, 2.2mm L, 7.5mm pin length, 8.9mm diameter | Wurth Elektronik 700975400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1970 | RFQ |
Part Details for 700975400
700975400 CAD Models
700975400 Part Data Attributes
|
700975400
Wurth Elektronik
Buy Now
|
Compare Parts:
700975400
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |