There are no models available for this part yet.
Overview of 700973600 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 700973600 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5605
|
Newark | Snap Rivet, 3.5Mm, Nylon 6.6, Black, External Diameter:6.3Mm, Grip Range Min:4.5Mm, Grip Range Max:5Mm, Overall Length:-, Mounting Hole Dia:3.5Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Product Range:Wa-Exrv Series, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 700973600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 / $0.5820 | Buy Now | |
DISTI #
732-12444-ND
|
DigiKey | SNAP RIVET 3,5/7,0 MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
975 In Stock |
|
$0.1730 / $0.2700 | Buy Now | |
DISTI #
710-700973600
|
Mouser Electronics | Standoffs & Spacers WA-EXRV Snap rivet 3.5/7 mm RoHS: Compliant | 2000 |
|
$0.1730 / $0.5600 | Buy Now | |
DISTI #
74006879
|
RS | Rivet, snap, black, nylon 66, 1.7mm L, 7mm pin length, 6.3mm diameter | Wurth Elektronik 700973600 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 | RFQ |
CAD Models for 700973600 by Wurth Elektronik
Part Data Attributes for 700973600 by Wurth Elektronik
700973600
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
700973600Wurth ElektronikVS
-