7009392000.1LF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 0.25W, 39200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel,

Overview of 7009392000.1LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7009392000.1LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7009392000.1LF by TT Electronics Resistors

7009392000.1LF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-65 °C
Package Diameter
6.3 mm
Package Length
8.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-R-93
Resistance
39200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. 7009392000.1LF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 0.25W, 39200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel,
    VS

Alternate Parts for 7009392000.1LF

This table gives cross-reference parts and alternative options found for 7009392000.1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7009392000.1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR10392000.05LF Fixed Resistor, Wire Wound, 0.25W, 39200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 7009392000.1LF vs HR10392000.05LF
HR10392000.1LF Fixed Resistor, Wire Wound, 0.25W, 39200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 7009392000.1LF vs HR10392000.1LF
VA10392000.05 Fixed Resistor, Wire Wound, 0.25W, 39200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 7009392000.1LF vs VA10392000.05
HR10392000.05 Fixed Resistor, Wire Wound, 0.25W, 39200ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 7009392000.1LF vs HR10392000.05
7009392000.1 Fixed Resistor, Wire Wound, 0.25W, 39200ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors 7009392000.1LF vs 7009392000.1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7009392000.1LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7009392000.1LF by TT Electronics Resistors

  • Please alert me when 7009392000.1LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7009392000.1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7009392000.1LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7009392000.1LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7009392000.1LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7009392000.1LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: