Part Details for 700929403B+/-30PPM by TT Electronics Resistors
Overview of 700929403B+/-30PPM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3320AIDCKTG4 | Texas Instruments | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125 | |
REF3318AIDCKR | Texas Instruments | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125 | |
REF3320AIDCKT | Texas Instruments | 30ppm/°C Drift, 3.9µA, SOT23-3, SC70-3, UQFN-8 Voltage Reference 3-SC70 -40 to 125 |
Part Details for 700929403B+/-30PPM
700929403B+/-30PPM CAD Models
700929403B+/-30PPM Part Data Attributes
|
700929403B+/-30PPM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
700929403B+/-30PPM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.25W, 2940000ohm, 200V, 0.01% +/-Tol
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Encapsulated | |
JESD-609 Code | e0 | |
Lead Length | 38.1 mm | |
Manufacturer Series | 7000 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 8.7 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-93 | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 7000 | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.01% | |
Working Voltage | 200 V |