Datasheets
70090.690.5LF by: TT Electronics Resistors

Fixed Resistor, Wire Wound, 0.25W, 0.69ohm, 200V, 0.5% +/-Tol, -90,90ppm/Cel,

Part Details for 70090.690.5LF by TT Electronics Resistors

Overview of 70090.690.5LF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
67009-001LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, Latch for Flying connection,Double Row..
10106262-7009001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Right Angle, Header 3ACP 36S 4ACP
10087009-007LF Amphenol Communications Solutions MINITEK 2MM CTW HOUSING-SR, W/O CENTER KEY HI-TEMP

Part Details for 70090.690.5LF

70090.690.5LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

70090.690.5LF Part Data Attributes

70090.690.5LF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
70090.690.5LF TT Electronics Resistors Fixed Resistor, Wire Wound, 0.25W, 0.69ohm, 200V, 0.5% +/-Tol, -90,90ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
Lead Diameter 0.8 mm
Lead Length 38.1 mm
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 6.3 mm
Package Length 8.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.25 W
Reference Standard MIL-R-93
Resistance 0.69 Ω
Resistor Type FIXED RESISTOR
Technology WIRE WOUND
Temperature Coefficient 90 ppm/°C
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for 70090.690.5LF

This table gives cross-reference parts and alternative options found for 70090.690.5LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70090.690.5LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VA100.690.5 Fixed Resistor, Wire Wound, 0.25W, 0.69ohm, 200V, 0.5% +/-Tol, -90,90ppm/Cel, TT Electronics Resistors 70090.690.5LF vs VA100.690.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70090.690.5LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70090.690.5LF by TT Electronics Resistors

  • Please alert me when 70090.690.5LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70090.690.5LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70090.690.5LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70090.690.5LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70090.690.5LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70090.690.5LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: