-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SSMC Connector, Male, Board Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7009-1511-050-ND
|
DigiKey | SSMC M STR BHD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
251 In Stock |
|
$13.6571 / $20.9300 | Buy Now |
DISTI #
7009-1511-050
|
Avnet Americas | SSMC / STRAIGHT JACK MALE GOLD - Bulk (Alt: 7009-1511-050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7208 / $17.7660 | Buy Now |
DISTI #
501-7009-1511-050
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / STRAIGHT JACK MALE GOLD RoHS: Compliant | 21 |
|
$13.6500 / $20.9200 | Buy Now |
DISTI #
7009-1511-050
|
Avnet Americas | SSMC / STRAIGHT JACK MALE GOLD - Bulk (Alt: 7009-1511-050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7208 / $17.7660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7009-1511-050
Radiall
Buy Now
Datasheet
|
Compare Parts:
7009-1511-050
Radiall
RF SSMC Connector, Male, Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |