7009-1337-02
Yazaki Corp
Description: Ring Terminal

Overview of 7009-1337-02 by Yazaki Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7009L15PFG8 Renesas Electronics Corporation 128K x 8 Dual-Port RAM
7009L15PF Renesas Electronics Corporation 128K x 8 Dual-Port RAM
7009L20PFI Renesas Electronics Corporation 128K x 8 Dual-Port RAM

Price & Stock for 7009-1337-02 by Yazaki Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 7009133702
TTI EYELET TERMINAL 5.4MM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel Americas - 0
  • 7,500 $0.2700
$0.2700 Buy Now

CAD Models for 7009-1337-02 by Yazaki Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7009-1337-02 by Yazaki Corp

7009-1337-02
Yazaki Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YAZAKI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
RING TERMINAL
Want to compare parts?
  1. 7009-1337-02
    Yazaki Corp
    Ring Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7009-1337-02 by Yazaki Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7009-1337-02 by Yazaki Corp

Select Manufacturer
Which Manufacturer of 7009-1337-02 would you like to use for your alert(s)?
  • Please alert me when 7009-1337-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7009-1337-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7009-1337-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7009-1337-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7009-1337-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7009-1337-02 by Yazaki Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: