Part Details for 7008S25G by Integrated Device Technology Inc
Overview of 7008S25G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7008S25G
7008S25G CAD Models
7008S25G Part Data Attributes:
|
7008S25G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7008S25G
Integrated Device Technology Inc
PGA-84, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | 1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84 | |
Pin Count | 84 | |
Manufacturer Package Code | GU84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-03-01 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for 7008S25G
This table gives cross-reference parts and alternative options found for 7008S25G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7008S25G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7008L25GGB | Dual-Port SRAM, 64KX8, 25ns, CMOS, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | 7008S25G vs IDT7008L25GGB |
IDT7008S25GGB | Dual-Port SRAM, 64KX8, 25ns, CMOS, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | 7008S25G vs IDT7008S25GGB |
IDT7008L25GB | Dual-Port SRAM, 64KX8, 25ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84 | Integrated Device Technology Inc | 7008S25G vs IDT7008L25GB |
IDT7008S25GG | Dual-Port SRAM, 64KX8, 25ns, CMOS, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | 7008S25G vs IDT7008S25GG |
7008S25GG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008S25G vs 7008S25GG8 |
IDT7008S25GB | Dual-Port SRAM, 64KX8, 25ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84 | Integrated Device Technology Inc | 7008S25G vs IDT7008S25GB |
IDT70908S25G | Dual-Port SRAM, 64KX8, 25ns, CMOS, CPGA84, PGA-84 | Integrated Device Technology Inc | 7008S25G vs IDT70908S25G |
IDT7008L25GG | Dual-Port SRAM, 64KX8, 25ns, CMOS, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-108 | Integrated Device Technology Inc | 7008S25G vs IDT7008L25GG |
7008L25GG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008S25G vs 7008L25GG8 |
IDT7008L25G | Dual-Port SRAM, 64KX8, 25ns, CMOS, CPGA84, 1.12 X 1.12 INCH, 0.16 INCH HEIGHT, PGA-84 | Integrated Device Technology Inc | 7008S25G vs IDT7008L25G |