Part Details for 7008S15PFG by Integrated Device Technology Inc
Overview of 7008S15PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7008S15PFG
7008S15PFG CAD Models
7008S15PFG Part Data Attributes
|
7008S15PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7008S15PFG
Integrated Device Technology Inc
Multi-Port SRAM, 64KX8, 15ns, CMOS, PQFP100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, QFP100,.63SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.365 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 7008S15PFG
This table gives cross-reference parts and alternative options found for 7008S15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7008S15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70V08L15PFG | Renesas Electronics Corporation | Check for Price | 64K x 8 3.3V Dual-Port RAM, TQFP90/Tray | 7008S15PFG vs 70V08L15PFG |
70V08L15PFG8 | Renesas Electronics Corporation | Check for Price | 64K x 8 3.3V Dual-Port RAM, TQFP0/Reel | 7008S15PFG vs 70V08L15PFG8 |
IDT7008L15PF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 7008S15PFG vs IDT7008L15PF8 |
7008S15PF8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | 7008S15PFG vs 7008S15PF8 |
70V08S15PF8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | 7008S15PFG vs 70V08S15PF8 |
IDT709089L15PF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 64KX8, 30ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | 7008S15PFG vs IDT709089L15PF8 |
7008L15PFG | Integrated Device Technology Inc | Check for Price | TQFP-100, Tray | 7008S15PFG vs 7008L15PFG |
70V08L15PF | Integrated Device Technology Inc | Check for Price | TQFP-100, Tray | 7008S15PFG vs 70V08L15PF |