Part Details for 70083-1062 by OMRON Americas
Overview of 70083-1062 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158517-00831LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 8 Position, With CPA/Without TPA | |
G45A19070083HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Tin Over Nickel) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray package | |
G45A19170083HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forelock and Through Hole for Shell Peg, Tin Over Nickel) Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tray Package |
Price & Stock for 70083-1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003925792
|
Sager | DIP Switches / SIP Switches VS650240-M5-A101-DC1-05X-05R | 0 |
|
Buy Now |