-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 8 Dual-Port RAM, PLCC18/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7007L15JG | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM | |
7007L15JG8 | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7007L15JG-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 68PLCC Min Qty: 99 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$60.2891 | Buy Now |
DISTI #
7007L15JG
|
Avnet Americas | 32K x 8 Dual-Port RAM - Rail/Tube (Alt: 7007L15JG) RoHS: Compliant Min Qty: 99 Package Multiple: 9 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$56.0300 | Buy Now |
DISTI #
972-7007L15JG
|
Mouser Electronics | SRAM 32K X 8K RoHS: Compliant | 47 |
|
$58.1200 / $79.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 99 Package Multiple: 9 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$55.7800 | Buy Now |
DISTI #
7007L15JG
|
Avnet Silica | 32K x 8 Dual-Port RAM (Alt: 7007L15JG) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 19 Weeks, 0 Days | Silica - 63 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7007L15JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7007L15JG
Renesas Electronics Corporation
32K x 8 Dual-Port RAM, PLCC18/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 68 | |
Manufacturer Package Code | PLG68 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.2062 mm |
This table gives cross-reference parts and alternative options found for 7007L15JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7007L15JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7007L15JG8 | Multi-Port SRAM, 32KX8, 15ns, CMOS, PPGA68 | Integrated Device Technology Inc | 7007L15JG vs IDT7007L15JG8 |
IDT7007L15JG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L15JG vs IDT7007L15JG |
IDT7007S15J8 | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L15JG vs IDT7007S15J8 |
7007L15JG8 | PLCC-68, Reel | Integrated Device Technology Inc | 7007L15JG vs 7007L15JG8 |
IDT7007S15JG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L15JG vs IDT7007S15JG |
IDT7007S15JG8 | Multi-Port SRAM, 32KX8, 15ns, CMOS, PPGA68 | Integrated Device Technology Inc | 7007L15JG vs IDT7007S15JG8 |
7007L15J8 | PLCC-68, Reel | Integrated Device Technology Inc | 7007L15JG vs 7007L15J8 |
IDT7007S15J | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L15JG vs IDT7007S15J |
7007S15JG | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | 7007L15JG vs 7007S15JG |
7007S15J | PLCC-68, Tube | Integrated Device Technology Inc | 7007L15JG vs 7007S15J |