Part Details for 70076-002 by Amphenol Communications Solutions
Overview of 70076-002 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70076-002
70076-002 CAD Models
70076-002 Part Data Attributes
|
70076-002
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
70076-002
Amphenol Communications Solutions
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70076-002
This table gives cross-reference parts and alternative options found for 70076-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70076-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094647113H55SXLF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 70076-002 vs 86094647113H55SXLF |
89738-764 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 70076-002 vs 89738-764 |
85289-427 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70076-002 vs 85289-427 |
8609.264.58.15.765.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal | Amphenol FCi | 70076-002 vs 8609.264.58.15.765.000.E1 |
8609.264.58.25.755.000.E1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal | Amphenol FCi | 70076-002 vs 8609.264.58.25.755.000.E1 |
86094647825755000E | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 70076-002 vs 86094647825755000E |
8609.464.79.96.765.000 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 70076-002 vs 8609.464.79.96.765.000 |
86094647113745105E | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 70076-002 vs 86094647113745105E |
86094647814755RALF | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 70076-002 vs 86094647814755RALF |
70076-002 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70076-002 vs 70076-002 |