Part Details for 70071-718 by Amphenol FCi
Overview of 70071-718 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158517-00711LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.5mm Crimp-to-Wire Connector Platform, Cable Receptacle, 7 Position, With TPA & CPA |
Part Details for 70071-718
70071-718 CAD Models
70071-718 Part Data Attributes
|
70071-718
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70071-718
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70071-718
This table gives cross-reference parts and alternative options found for 70071-718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70071-718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85290-522 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70071-718 vs 85290-522 |
8609-348-79-14-R48-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70071-718 vs 8609-348-79-14-R48-000-E1 |
85289-222 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70071-718 vs 85289-222 |
85013-0658 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Molex | 70071-718 vs 85013-0658 |
85289-218 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70071-718 vs 85289-218 |
85289-318 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 70071-718 vs 85289-318 |
85289-512 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 70071-718 vs 85289-512 |
8609-348-79-14-R58-000-E1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 70071-718 vs 8609-348-79-14-R58-000-E1 |
85289-124 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 70071-718 vs 85289-124 |
148472-4 | 48 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, PLUG | TE Connectivity | 70071-718 vs 148472-4 |