7006L17GG8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68

Overview of 7006L17GG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 7006L17GG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7006L17GG8 by Integrated Device Technology Inc

7006L17GG8
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
17 ns
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e3
Length
27.889 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Seated Height-Max
2.413 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
27.889 mm
Want to compare parts?
  1. 7006L17GG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68
    VS

Alternate Parts for 7006L17GG8

This table gives cross-reference parts and alternative options found for 7006L17GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7006L17GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7006S17GG8 Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7006L17GG8 vs 7006S17GG8
7006S17G PGA-68, Tray Integrated Device Technology Inc 7006L17GG8 vs 7006S17G
IDT7006S17G Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 7006L17GG8 vs IDT7006S17G
7006S17GG Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7006L17GG8 vs 7006S17GG
IDT7006L17GG Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7006L17GG8 vs IDT7006L17GG
IDT7006L17G Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc 7006L17GG8 vs IDT7006L17G
Part Number Description Manufacturer Compare
IDT7006L17GG Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7006L17GG8 vs IDT7006L17GG
IDT7006S17PF9 Dual-Port SRAM, 16KX8, 17ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 7006L17GG8 vs IDT7006S17PF9
7006L17FG Dual-Port SRAM, 16KX8, 17ns, CMOS, PQCC68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 Integrated Device Technology Inc 7006L17GG8 vs 7006L17FG
IDT7006L17F Dual-Port SRAM, 16KX8, 17ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc 7006L17GG8 vs IDT7006L17F
IDT7006S17F Dual-Port SRAM, 16KX8, 17ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 Integrated Device Technology Inc 7006L17GG8 vs IDT7006S17F
IDT7006L17J8 Dual-Port SRAM, 16KX8, 17ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 7006L17GG8 vs IDT7006L17J8
7006S17GG8 Dual-Port SRAM, 16KX8, 17ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc 7006L17GG8 vs 7006S17GG8
IDT7006S17PF Dual-Port SRAM, 16KX8, 17ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 7006L17GG8 vs IDT7006S17PF
7006S17J8 PLCC-68, Reel Integrated Device Technology Inc 7006L17GG8 vs 7006S17J8
IDT7006S17JG Dual-Port SRAM, 16KX8, 17ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, PLCC-68 Integrated Device Technology Inc 7006L17GG8 vs IDT7006S17JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7006L17GG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7006L17GG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7006L17GG8 would you like to use for your alert(s)?
  • Please alert me when 7006L17GG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7006L17GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7006L17GG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7006L17GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7006L17GG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7006L17GG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: