-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 K x 8 Dual-Port RAM, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7006L15PFG | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM | |
7006L15PFG8 | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1358-5-ND
|
DigiKey | IC SRAM 128KBIT PARALLEL 64TQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.0030 | Buy Now |
DISTI #
7006L15PFG
|
Avnet Americas | 16 K x 8 Dual-Port RAM - Trays (Alt: 7006L15PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$43.1000 | Buy Now |
DISTI #
972-7006L15PFG
|
Mouser Electronics | SRAM 16K X 8 DP SRAM RoHS: Compliant | 12 |
|
$45.1700 / $58.4800 | Buy Now |
|
Future Electronics | 16K X 8 DP SRAM,64 TQFP 14.0 X 14,5.0 V,15NS RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$42.2600 | Buy Now |
DISTI #
7006L15PFG
|
Avnet Silica | 16 K x 8 Dual-Port RAM (Alt: 7006L15PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7006L15PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7006L15PFG
Renesas Electronics Corporation
16 K x 8 Dual-Port RAM, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PNG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 7006L15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7006L15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7006L15PF9 | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs 7006L15PF9 |
IDT70V06S15PFG8 | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs IDT70V06S15PFG8 |
IDT7006L15PF8 | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs IDT7006L15PF8 |
7006S15PFG | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs 7006S15PFG |
IDT70V06L15PF8 | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs IDT70V06L15PF8 |
IDT7006S15PF9 | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs IDT7006S15PF9 |
70V06L15PF | TQFP-64, Tray | Integrated Device Technology Inc | 7006L15PFG vs 70V06L15PF |
IDT70V06L15PFG8 | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs IDT70V06L15PFG8 |
IDT7006S15PFG | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs IDT7006S15PFG |
IDT70V06L15PF | Dual-Port SRAM, 16KX8, 15ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 7006L15PFG vs IDT70V06L15PF |