70060K by:

Part Details for 70060K by Talema Group LLC

Overview of 70060K by Talema Group LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 70060K

Part # Distributor Description Stock Price Buy
DISTI # 1295-1024-ND
DigiKey PWR XFMR TOROIDAL 25VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tray 479
In Stock
  • 1 $24.5200
  • 10 $21.6350
  • 25 $20.9136
  • 48 $18.7502
  • 96 $18.0290
$18.0290 / $24.5200 Buy Now

Part Details for 70060K

70060K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

70060K Part Data Attributes

70060K Talema Group LLC
Buy Now
Compare Parts:
70060K Talema Group LLC
Samacsys Manufacturer Talema Group LLC

70060K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70060K by Talema Group LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70060K by Talema Group LLC

  • Please alert me when 70060K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 70060K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70060K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 70060K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70060K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70060K by Talema Group LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: