Part Details for 70060 by Wiha Quality Tools
Overview of 70060 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8617
|
Newark | 1/4" Impact Bits, Torx T25, 20Pcs, Kit Contents:20 Pieces Of T25 Torx Bits, Product Range:Terminatorblue Series Rohs Compliant: Yes |Wiha 70060 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 12 |
|
$9.7600 | Buy Now |
DISTI #
431-70060-ND
|
DigiKey | TERMINATORBLUE IMPACT BIT/S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$14.9900 | Buy Now |
DISTI #
596-70060
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers TerminatorBlue Impact Bit Torx T25 x 1 Inch - 20 Pack | 6 |
|
$13.9400 / $14.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9900 / $15.9300 | Buy Now |
DISTI #
10215550
|
Techni-Tool, Inc. | Wiha 70060 Impact Bit, Torx T25, 1" OAL, 20 Pack, TerminatorBlue Series | 12 |
|
$18.6500 | Buy Now |
DISTI #
10215550
|
TestEquity LLC | Wiha 70060 Impact Bit, Torx T25, 1" OAL, 20 Pack, TerminatorBlue Series | 12 |
|
$18.6500 | Buy Now |