Part Details for 7006 by Keystone Electronics Corp
Overview of 7006 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B2540
|
Newark | Binding Post, 15A, #6-32, Stud, Red, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Red, Contact Material:Brass Rohs Compliant: Yes |Keystone 7006 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 | Buy Now |
DISTI #
36-7006-ND
|
DigiKey | CONN BIND POST KNURLED RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2756 In Stock |
|
$3.9627 / $7.1500 | Buy Now |
DISTI #
534-7006
|
Mouser Electronics | Test Plugs & Test Jacks RED BINDING POST UNINSULATED RoHS: Compliant | 790 |
|
$4.2900 / $7.3000 | Buy Now |
|
Future Electronics | Red Uninsulated Binding Post RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.8800 | Buy Now |
|
Bisco Industries | 8006 |
|
Buy Now | ||
DISTI #
000000000000358911
|
Sager | Test Plugs & Test Jacks RED BINDING POST UNINSULATED Min Qty: 500 | 0 |
|
$4.0600 / $5.6500 | Buy Now |
Part Details for 7006
7006 CAD Models
7006 Part Data Attributes:
|
7006
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7006
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |