Part Details for 7006-0-ACC by Accortec Inc
Overview of 7006-0-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7006-0-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 7006-0-ACC Accortec 100Mbps 100Base-FX Multi-mode Fiber 5km 1310nm LC Connector SFP Transceiver Module for Omnitron Compatible RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 979 |
|
$121.0400 | Buy Now |