Part Details for 7005S55XLB by Integrated Device Technology Inc
Overview of 7005S55XLB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7005S55XLB
7005S55XLB CAD Models
7005S55XLB Part Data Attributes
|
7005S55XLB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7005S55XLB
Integrated Device Technology Inc
Dual-Port SRAM, 8KX8, 55ns, CMOS, LCC-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCN, LCC68,.56SQ,25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.56SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.395 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for 7005S55XLB
This table gives cross-reference parts and alternative options found for 7005S55XLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7005S55XLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7005S55XL | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68, FINE PITCH, LCC-68 | Integrated Device Technology Inc | 7005S55XLB vs IDT7005S55XL |
7005L55XL | Dual-Port SRAM, 8KX8, 55ns, CMOS, LCC-68 | Integrated Device Technology Inc | 7005S55XLB vs 7005L55XL |
7005L55XLB | Dual-Port SRAM, 8KX8, 55ns, CMOS, LCC-68 | Integrated Device Technology Inc | 7005S55XLB vs 7005L55XLB |
IDT7005L55XLB | Multi-Port SRAM, 8KX8, 55ns, CMOS, CQCC68, FINE PITCH, LCC-68 | Integrated Device Technology Inc | 7005S55XLB vs IDT7005L55XLB |
7005S55XL | Dual-Port SRAM, 8KX8, 55ns, CMOS, LCC-68 | Integrated Device Technology Inc | 7005S55XLB vs 7005S55XL |