There are no models available for this part yet.
Overview of 70054870.05LF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
664G-05LF | Renesas Electronics Corporation | Digital Video Clock Source | |
664GI-05LF | Renesas Electronics Corporation | Digital Video Clock Source | |
8440259DK-05LFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer |
CAD Models for 70054870.05LF by TT Electronics Resistors
Part Data Attributes for 70054870.05LF by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
38.1 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
145 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.2 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
487 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
10 ppm/°C
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for 70054870.05LF
This table gives cross-reference parts and alternative options found for 70054870.05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70054870.05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP414870.05LF | RES,AXIAL,WIREWOUND,487 OHMS,150WV,.05% +/-TOL,-10,10PPM TC | TT Electronics Resistors | 70054870.05LF vs SP414870.05LF |
70054870.1 | Fixed Resistor, Wire Wound, 0.1W, 487ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | 70054870.05LF vs 70054870.1 |
SP414870.1LF | RES,AXIAL,WIREWOUND,487 OHMS,150WV,.1% +/-TOL,-10,10PPM TC | TT Electronics Resistors | 70054870.05LF vs SP414870.1LF |
SP414870.1 | Fixed Resistor, Wire Wound, 0.1W, 487ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | 70054870.05LF vs SP414870.1 |
70054870.05 | Fixed Resistor, Wire Wound, 0.1W, 487ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | 70054870.05LF vs 70054870.05 |
SP414870.05 | Fixed Resistor, Wire Wound, 0.1W, 487ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | 70054870.05LF vs SP414870.05 |