Part Details for 700420.3830.01LF by TT Electronics Resistors
Overview of 700420.3830.01LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135383-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Right Angle. | |
10106138-3003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 3HDP 12S | |
10106138-3000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP STB, Vertical, Receptacle. |
Part Details for 700420.3830.01LF
700420.3830.01LF CAD Models
700420.3830.01LF Part Data Attributes
|
700420.3830.01LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
700420.3830.01LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.05W, 0.383ohm, 150V, 0.01% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 0.383 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |