Part Details for 7004-40701-6130030 by Murrelektronik GmbH
Overview of 7004-40701-6130030 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70040SEHVX | Renesas Electronics Corporation | Radiation Hardened Low Side GaN FET Driver | |
ISL70040SEHEV2Z | Renesas Electronics Corporation | Evaluation Board for the ISL70040SEH and ISL70023SEH (100V GaN FET) | |
ISL70040SEHL/PROTO | Renesas Electronics Corporation | Radiation Hardened Low Side GaN FET Driver |
Price & Stock for 7004-40701-6130030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7004407016130000
|
Mouser Electronics | Murrelektronik M12 Y-DISTRIBUTOR / M12 FEMALE 0 V4A, PVC 3X0.34 black UL,CSA 0.3m | 0 |
|
$74.1600 | Order Now |
Part Details for 7004-40701-6130030
7004-40701-6130030 CAD Models
7004-40701-6130030 Part Data Attributes
|
7004-40701-6130030
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7004-40701-6130030
Murrelektronik GmbH
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CSA;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 4.6 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.06 Ω | |
Shielding | NO | |
Stranding | 19X0.15 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |