-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SSMC Connector, Male, Panel Mount, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH0686
|
Newark | Ssmc M Str Bhd Tur Rohs Compliant: Yes |Radiall 7004-1512-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$10.8500 | Buy Now |
DISTI #
2201-7004-1512-000-ND
|
DigiKey | SSMC M STR BHD TUR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
45 In Stock |
|
$13.5187 / $20.7200 | Buy Now |
DISTI #
7004-1512-000
|
Avnet Americas | SSMC / STRAIGHT JACK RECEPTACLE MALE GOLD REAR MOUNT - Bulk (Alt: 7004-1512-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$10.8500 | Buy Now |
DISTI #
501-7004-1512-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMC / STRAIGHT JACK RECEPTACLE MALE GOLD REAR MOUNT RoHS: Compliant | 117 |
|
$13.0400 / $19.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7004-1512-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
7004-1512-000
Radiall
RF SSMC Connector, Male, Panel Mount, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |