Part Details for 7003 by Cobham PLC
Overview of 7003 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70033-008LF | Amphenol Communications Solutions | Din Accessory Shroud Hybrid 24 Contacts | |
70033-006LF | Amphenol Communications Solutions | Din Accessory Shroud Hybrid 60 Contacts | |
5962-9227003MXA | Renesas Electronics Corporation | 16-BIT BUFFER/LINE DRIVER |
Part Details for 7003
7003 CAD Models
7003 Part Data Attributes
|
7003
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
7003
Cobham PLC
Inside DC Block, 0.009MHz Min, 18600MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 50 V | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18600 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
Terminal Finish | GOLD | |
VSWR-Max | 1.5 |