Part Details for 7002LF by Vibra-Matrics
Overview of 7002LF by Vibra-Matrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51857-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S 12P Vertical Receptacle. | |
48237-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. | |
48047-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. |