Part Details for 7002C by Intel Corporation
Overview of 7002C by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073037-002CLF | Amphenol Communications Solutions | Extended Height eSCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, without dustcover, with pickup cap | |
G88MPB07002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 07 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
10031567-002C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions. |