Part Details for 7002-L-06-06 by Brennan Industries
Overview of 7002-L-06-06 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70023SEHMX | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor | |
ISL70024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistor | |
ISL70023SEHML | Renesas Electronics Corporation | 100V, 60A Enhancement Mode GaN Power Transistor |
Price & Stock for 7002-L-06-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74779871
|
RS | 06MJ-06MBSPP Straight Long (4.25 OAL) | Brennan 7002-L-06-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3500 | RFQ |