Part Details for 70016 by Ergodyne
Overview of 70016 by Ergodyne
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-82-33E-27.001600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT9121AI-1C2-33E36.700160 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT8008BC-82-33E-27.001600 | SiTime | 1 to 110 MHz, Low Power Oscillator |