Part Details for 7001012 by SCS
Overview of 7001012 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3851
|
Newark | Dri-Shield Bag, Moisture Barrier, Bag Type:Moisture Barrier Bag, Length - Imperial:12", Length - Metric:305Mm, Width - Imperial:10", Bag Thickness:91.44Μm, Bag Color:-, Seal Type:Heat Seal, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Scs 7001012 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 29 |
|
$55.1600 | Buy Now |
DISTI #
SCP340-ND
|
DigiKey | MBB DUAL LAYER 10"X12" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
31 In Stock |
|
$0.5300 | Buy Now |
DISTI #
517-7001012
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2000, 10X12, 100 Ea RoHS: Compliant | 4 |
|
$49.9000 / $52.5300 | Buy Now |
DISTI #
70112706
|
RS | Moisture Barrier Bag SCC Dri-Shield 2000 (Size 10 x 12) | SCS 7001012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 6 |
|
$47.7500 / $53.0600 | Buy Now |
|
Onlinecomponents.com | Moisture Barrier Bag Dri-Shield 2000 RoHS: Compliant |
7 In Stock |
|
$40.3000 / $59.0500 | Buy Now |
|
Master Electronics | Moisture Barrier Bag Dri-Shield 2000 RoHS: Compliant |
7 In Stock |
|
$40.3000 / $59.0500 | Buy Now |
DISTI #
105ST1012
|
Techni-Tool, Inc. | SCS 7001012 Moisture Barrier Bag, Dri-Shield 2000, 10in x 12in, 100 Ea, Dri-Shield 2000 Series | 53 |
|
$55.1600 | Buy Now |
DISTI #
105ST1012
|
TestEquity LLC | SCS 7001012 Moisture Barrier Bag, Dri-Shield 2000, 10in x 12in, 100 Ea, Dri-Shield 2000 Series | 53 |
|
$55.1600 | Buy Now |
Part Details for 7001012
7001012 CAD Models
7001012 Part Data Attributes
|
7001012
SCS
Buy Now
|
Compare Parts:
7001012
SCS
|
Samacsys Manufacturer | SCS |