Part Details for 7001 by JKL Components Corporation
Overview of 7001 by JKL Components Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7001-ND
|
DigiKey | LAMP INCAND RT-1.75 BI-PIN 24V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4222 | Buy Now |
DISTI #
560-7001
|
Mouser Electronics | Lamps Std Bi-Pin Based .05A .5M RoHS: Compliant | 320 |
|
$0.4220 / $1.0200 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Bi-Pin Incandescent Lamp 24.0V |
3 In Stock |
|
$0.7410 / $5.6430 | Buy Now |
|
Quest Components | Bridge Rectifier, 3 Phase, Full Wave, 100 Volt, FP | 49 |
|
$0.5454 / $0.9090 | Buy Now |
|
Master Electronics | T-1 3/4 Bi-Pin Incandescent Lamp 24.0V |
3 In Stock |
|
$0.7410 / $5.6430 | Buy Now |
Part Details for 7001
7001 CAD Models
7001 Part Data Attributes:
|
7001
JKL Components Corporation
Buy Now
|
Compare Parts:
7001
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |