There are no models available for this part yet.
Overview of 7001-44511-7940900 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70017-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Shroud 3x32 Back Side, High Retention | |
RJE051445110 | Amphenol Communications Solutions | Modular Jack - 4P4C, Right Angle, Low Profile, Single Port, Shield With Top and Side EMI Tabs, | |
62684-451100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 45 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF |
Price & Stock for 7001-44511-7940900 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-7001445117940900
|
Mouser Electronics | Murrelektronik M12 male 0 / M12 male 0 shielded Ethernet, PUR 2x2xAWG22 shielded gn UL/CSA 9m | 0 |
|
$132.7600 | Order Now |