Part Details for 7001-40671-6110030 by Murrelektronik GmbH
Overview of 7001-40671-6110030 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70017-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Shroud 3x32 Back Side, High Retention | |
10140671-001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Vertical, Receptacle, 1HP+30S+1HP | |
68000-406-110030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 7001-40671-6110030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7001406716110030
|
Mouser Electronics | Murrelektronik M12 male 90 / M8 female 0, PVC 4x0.25 bk UL/CSA 0,3m | 0 |
|
$30.4300 | Order Now |