Part Details for 7001-40021-0141000 by Murrelektronik GmbH
Overview of 7001-40021-0141000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70017-001LF | Amphenol Communications Solutions | Din Accessory, Backplane Connectors, Shroud 3x32 Back Side, High Retention | |
10141000-744C000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug, 4LP+24S+7HP | |
59202-G40-02-151LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions. |
Price & Stock for 7001-40021-0141000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7001400210141000
|
Mouser Electronics | Murrelektronik M12 male 0 / M12 female 0 no cable sleeve, PVC 4x0.34 ye UL/CSA 10m | 0 |
|
$46.8100 | Order Now |