Part Details for 70007E.01305 by Belden Inc
Overview of 70007E.01305 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701305EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System | |
10130562-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, Right Angle Receptacle, small press-fit. | |
10130563-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Right Angle Receptacle, small press-fit. |
Price & Stock for 70007E.01305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7333
|
Newark | Shld Network Cable, 2 Pair, 22Awg, Per M, Cable Shielding:Screened, Lan Category:Cat5E, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Pairs:2 Pair, Jacket Colour:Green, No. Of Max Rohs Compliant: Yes |Belden 70007E.01305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$533.7700 / $813.8800 | Buy Now |
DISTI #
74AC3254
|
Newark | Shld Network Cable, 2 Pair, 22Awg, 305M, Cable Shielding:Screened, Lan Category:Cat5E, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:2 Pair, Jacket Colour:Green, No. Ofrohs Compliant: Yes |Belden 70007E.01305 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 0 |
|
$576.0900 / $620.6700 | Buy Now |
DISTI #
70007E.01305
|
TME | Wire, SF/UTP, 4x22AWG, industrial Ethernet,PROFINET, 5e, stranded Min Qty: 5 | 305 |
|
$2.3700 / $3.6300 | Buy Now |