Part Details for 700025-01-9 by METZ CONNECT USA
Overview of 700025-01-9 by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 700025-01-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8137
|
Newark | F_Kodier_Wsc Rohs Compliant: Yes |Metz Connect 700025-01-9 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0730 | Buy Now |
|
Onlinecomponents.com | 700025 RoHS: Compliant | 0 |
|
$0.0430 / $0.0783 | Buy Now |
Part Details for 700025-01-9
700025-01-9 CAD Models
700025-01-9 Part Data Attributes
|
700025-01-9
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
700025-01-9
METZ CONNECT USA
Terminal Block Accessory, Coding Item, PA66,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA66 |