Part Details for 70002323 by Digi International Inc
Overview of 70002323 by Digi International Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1512-ND
|
DigiKey | ETHERNET TO SERIAL RS-232 Min Qty: 1 Lead time: 15 Weeks Container: Box |
21 In Stock |
|
$1,660.0000 | Buy Now |
DISTI #
70002323
|
Avnet Americas | 8-Port RS-232 to Ethernet Terminal Server 9V to 30V 800mA - Bulk (Alt: 70002323) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-70002323
|
Mouser Electronics | Servers Digi ConnectPort TS RoHS: Compliant | 23 |
|
$1,660.0000 | Buy Now |
|
Onlinecomponents.com |
20 In Stock 292 Factory Stock |
|
$741.5100 / $1,494.0000 | Buy Now | |
DISTI #
80306503
|
Verical | Serial to Ethernet Server 10Mbps/100Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 19 |
|
$1,247.6163 / $1,780.6913 | Buy Now |
DISTI #
70002323
|
Avnet Americas | 8-Port RS-232 to Ethernet Terminal Server 9V to 30V 800mA - Bulk (Alt: 70002323) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | CONNECTPORT TS 8 SERIAL TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
70002323
|
Avnet Silica | 8-Port RS-232 to Ethernet Terminal Server 9V to 30V 800mA (Alt: 70002323) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics |
20 In Stock 292 Factory Stock |
|
$741.5100 / $1,494.0000 | Buy Now | |
|
Symmetry Electronics | ConnectPort TS 8 Dom Min Qty: 1 | In Stock |
|
$1,660.0000 | Buy Now |
Part Details for 70002323
70002323 CAD Models
70002323 Part Data Attributes:
|
70002323
Digi International Inc
Buy Now
|
Compare Parts:
70002323
Digi International Inc
|
Samacsys Manufacturer | Digi International |