Part Details for 70002282 by Digi International Inc
Overview of 70002282 by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-2023-ND
|
DigiKey | PASSPORT 16PORT 2AC MODEM Min Qty: 1 Lead time: 52 Weeks Container: Box |
7 In Stock |
|
$2,938.7700 | Buy Now |
|
Onlinecomponents.com | 16-Port Integrated Console Server Dual AC Power with Modem |
45 In Stock |
|
$2,121.1400 | Buy Now |
DISTI #
79930611
|
Verical | Digi Passport 16 Dual AC Power With Modem RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 45 |
|
$2,511.4298 / $2,528.1764 | Buy Now |
|
Master Electronics | 16-Port Integrated Console Server Dual AC Power with Modem |
45 In Stock |
|
$2,121.1400 | Buy Now |
|
Neutron USA | Digi Passport 16 Integrated Console Server w/ freeKVM, dual power & internal modem (16 RJ-45 serial ports) | 50 |
|
$3,428.5000 | Buy Now |
|
Symmetry Electronics | Digi Passport 16 Integrated Console Server w/ freeKVM, dual power & internal modem (16 RJ-45 serial ports) Min Qty: 1 | 0 |
|
$3,480.0000 | Buy Now |
Part Details for 70002282
70002282 CAD Models
70002282 Part Data Attributes:
|
70002282
Digi International Inc
Buy Now
|
Compare Parts:
70002282
Digi International Inc
|
Samacsys Manufacturer | Digi International |