Part Details for 70001611 by Digi International Inc
Overview of 70001611 by Digi International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70001611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-1991-ND
|
DigiKey | ETHERNET TO SER RS-232/422/485 Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$2,770.0100 | Buy Now |
DISTI #
70001611
|
Avnet Americas | 8-Port RS-232/422/485 RJ-45 MEI Server 9V to 30V 2A - Bulk (Alt: 70001611) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
4 In Stock |
|
$2,368.3100 / $2,541.1300 | Buy Now | |
DISTI #
79930707
|
Verical | Serial to Ethernet Server 10Mbps/100Mbps/1000Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 3 |
|
$2,846.7741 / $3,028.7604 | Buy Now |
DISTI #
70001611
|
Avnet Americas | 8-Port RS-232/422/485 RJ-45 MEI Server 9V to 30V 2A - Bulk (Alt: 70001611) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
NAC | CONNECTPORT LTS 8PORT MEI RS232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics |
4 In Stock |
|
$2,368.3100 / $2,541.1300 | Buy Now | |
|
Neutron USA | ConnectPort LTS 8 port MEI RS232/422/485 RJ-45 terminal server (Dom) | 3 |
|
$1,799.0500 | Buy Now |