Part Details for 7000144576 by 3M Electronics
Overview of 7000144576 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000144576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� PPS� Cup & Collar is a hard cup and collar set that supports the 3M� PPS� flexible liner used in the 3M� PPS� (Legacy) paint preparation system. Sets are available in a variety of sizes including Mini - 6 oz., Midi - 13.5 oz., Standard - 22 oz. and Large - 28 oz. 3M� PPS� is a complete painting system that allows the painter to measure, mix, Filter, and spray paint materials. RoHS: Compliant Min Qty: 4 Package Multiple: 4 | 0 |
|
$43.7059 / $46.0062 | Buy Now |