There are no models available for this part yet.
Overview of 7000133673 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000133673 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7000133673
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.46mm Tin Case - Bag (Alt: 7000133673) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ | ||
DISTI #
MMM7000133673
|
Heilind Electronics | 3M HIGHLAND VINYL INSULATED RI RV10-38Q | Americas - 0 in Stock |
|
Buy Now |