Part Details for 7000133282 by 3M Interconnect
Overview of 7000133282 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000133282
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.87mm 7.87mm Tin Carton - Bulk (Alt: 7000133282) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000133282
|
Heilind Electronics | 3M SCOTCHLOK RING NYLON INSU MNG14-10R/LX | Americas - 0 in Stock |
|
$1.1859 / $1.5180 | Buy Now |