Part Details for 7000133181 by 3M
Overview of 7000133181 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000133181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5500 / $47.0600 | Buy Now |
DISTI #
10071893
|
TestEquity LLC | 3M 7000133181 Scotch Barricade Tape 362, DANGER DO NOT ENTER, 3" x 1000 ft, Red, 8 rolls/Case | 0 |
|
$37.8600 | Buy Now |