Part Details for 7000132151 by 3M Interconnect
Overview of 7000132151 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000132151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000132151
|
Avnet Americas | 80008007173 ITCSN 0400 BK 6A BULK 3600400BK - Bulk (Alt: 7000132151) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000132151
|
Heilind Electronics | 3M HEAT SHRINK HEAVY-WALL CABL IT0.400BK6L | Americas - 0 in Stock |
|
Buy Now |