Part Details for 7000130122 by 3M Interconnect
Overview of 7000130122 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000130122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000130122
|
Mouser Electronics | Adhesive Tapes 3M Premasking Tape SCPM-44X, 60 in x 100 yd, 1 Roll/Case | 0 |
|
$464.1800 / $471.1400 | Order Now |
DISTI #
MMM7000130122
|
Heilind Electronics | 3M PREMASKING TAPE SCPM-44X, 6 SCPM-44X-60-100 | Americas - 0 in Stock |
|
Buy Now |