Part Details for 7000127208 by 3M Interconnect
Overview of 7000127208 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000127208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000127208
|
Avnet Americas | Ear Plug, Corded, 25 dB, 100 Pack - Bulk (Alt: 7000127208) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7000127208
|
Heilind Electronics | 3M E-A-R EXPRESS POD PLUGS EAR 311-1127 | Americas - 0 in Stock |
|
Buy Now |