There are no models available for this part yet.
Overview of 7000125230 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000125230 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Film Tape - Silicone Adhesive - Polyimide Backing - 0.50" (12.70mm) 1/2" W x 108' (32.9m) 36 yds L - Gold Color. RoHS: Compliant | 0 |
|
$41.5100 / $56.4800 | Buy Now | ||
DISTI #
105ST420
|
TestEquity LLC | 3M 7000125230 Electrical Tape, Low Static, Polyimide Film, High Temp Resistant, 1/2" x 36yd, 5419 Series | 41 |
|
$54.6200 | Buy Now |