Part Details for 7000121068 by 3M
Results Overview of 7000121068 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000121068 Information
7000121068 by 3M is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7000121068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.9400 / $233.2800 | Buy Now |
DISTI #
10076818
|
TestEquity LLC | 3M 7000121068 Scotch-Brite Clean and Finish Roll, CF-RL, A/O Very Fine, 12 in x 30 ft | 0 |
|
$277.3300 | Buy Now |